
| Quantity | Price |
|---|---|
| 1+ | $206.480 |
| 5+ | $196.630 |
| 10+ | $186.770 |
| 25+ | $181.940 |
| 50+ | $174.020 |
| 100+ | $170.540 |
| 10000+ | $167.060 |
Product Information
Product Overview
The 1SVR427032R1000 from ABB is a CP-E 12/2.5 primary switch mode power supply. It offers enhanced functionality while the number of different types has been considerably reduced. It is UL 508, CAN/CSA C22.2 No.107.1, UL 1310, CAN/CSA C22.2 No.223 (Class 2 Power Supply), ANSI/ISA-12.12, CAN/CSA C22.2 No. 213 (Class I, Div. 2, hazardous locations), UL 60950, CAN/CSA C22.2 No.60950, GOST and CCC approved.
- 85-264VAC / 90-375VDC input voltage range, 47-63Hz frequency range
- 12VDC rated output voltage, 2.5A rated output current
- Output voltage adjustable via front-face rotary potentiometer “OUTPUT Adjust”
- Integrated input fuse, LEDs for status indication, 100% duty time, plastic housing
- Free convection cooling (no forced cooling with ventilators)
- Low power dissipation and low heating, 30W rated output power, typical efficiency of 84%
- DIN rail (IEC/EN 60715), snap-on mounting without any tool
- Dimensions (W x H x D) 40.5mm x 90mm x 114mm (1.59" x 3.54" x 4.49")
- Open circuit, overload and short circuit stable
- IP20 / IP20 degree of protection (housing / terminals)
Applications
Power Management
Warnings
Contain components with high stored energy, circuits with high voltage. Don't introduce objects into unit or open it. With some units of this range the output is capable of providing hazardous energy.
Technical Specifications
ITE
30W
2.5A
-
-
85V
264V
Adjustable, Fixed
To Be Advised
1 Output
12V
-
-
-
-
85V AC to 264V AC
CP-E Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
