Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SVR730110R3300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 74AK7823 |
| Product Range | CT-S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.810 |
| 5+ | $274.060 |
| 10+ | $267.320 |
| 25+ | $253.830 |
| 50+ | $240.340 |
| 100+ | $226.850 |
| 10000+ | $222.320 |
Price for:Each
Minimum: 1
Multiple: 1
$280.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SVR730110R3300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 74AK7823 |
| Product Range | CT-S Series |
| Technical Datasheet | |
| Contact Voltage VDC | 48V |
| Time Min | 0.05s |
| Time Max | 300h |
| Product Range | CT-S Series |
| Contact Configuration | SPDT |
| Contact Current | - |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 240V |
| Relay Terminals | Screw |
| Nom Input Voltage | - |
| Timing Adjustment | Screwdriver Slot |
| SVHC | To Be Advised |
Technical Specifications
| Contact Voltage VDC | 48V |
|---|---|
| Time Max | 300h |
| Contact Configuration | SPDT |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Timing Adjustment | Screwdriver Slot |
| Time Min | 0.05s |
|---|---|
| Product Range | CT-S Series |
| Contact Current | - |
| Contact Voltage VAC | 240V |
| Nom Input Voltage | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
