Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSF202568R3160Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK8375
Product RangeF200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,310.560 |
| 5+ | $1,245.980 |
| 10+ | $1,197.900 |
| 25+ | $1,138.160 |
| 50+ | $1,075.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,310.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSF202568R3160Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK8375
Product RangeF200 Series
Technical Datasheet
Product RangeF200 Series
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating16A
No. of Poles2 Pole
Overload Current1kA
Insulation Voltage440V
SVHCTo Be Advised
Technical Specifications
Product Range
F200 Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
440V
Voltage Rating VAC
230V
Current Rating
16A
Overload Current
1kA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
