Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSM277502R1801Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH6730
Product RangeE 90/125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.670 |
| 5+ | $301.190 |
| 10+ | $294.710 |
| 25+ | $281.760 |
| 50+ | $268.790 |
Price for:Each
Minimum: 1
Multiple: 1
$307.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM277502R1801Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH6730
Product RangeE 90/125 Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current125A
Fuse Size Held22mm x 58mm
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeE 90/125 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
22mm x 58mm
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
125A
Holder Terminals
Screw
Product Range
E 90/125 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
