Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 7TAA131620R0000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AJ2382 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,515.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6,515.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 7TAA131620R0000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AJ2382 |
| Technical Datasheet | |
| Crimp Die Applications | 900 kcmil Copper Lug & Splices, 750 kcmil Aluminum Lug & Splices |
| For Use With | Hydraulic Crimp Tool |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Crimp Die Applications | 900 kcmil Copper Lug & Splices, 750 kcmil Aluminum Lug & Splices |
|---|---|
| Product Range | - |
| For Use With | Hydraulic Crimp Tool |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
