Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCI029980R0599Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK1465
Product RangeSta-Kon RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.810 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.520 |
| 500+ | $1.320 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCI029980R0599Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK1465
Product RangeSta-Kon RA Series
Technical Datasheet
Product RangeSta-Kon RA Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.5mm
Tab Size - Imperial0.189" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialPC (Polycarbonate)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Sta-Kon RA Series
Tab Size - Metric
4.8mm x 0.5mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.189" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
