Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,351.820 |
| 5+ | $4,155.100 |
| 10+ | $4,072.010 |
| 25+ | $3,988.890 |
| 50+ | $3,905.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4,351.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF370-30-11-11Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84Y5464
Product RangeAF Series
Technical Datasheet
Load Current Inductive370A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3110kW
Switching Current AC1400A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive600A
Switching Current AC3370A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
370A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
400A
Coil Voltage VDC Nom
60V
Load Current Resistive
600A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
110kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
370A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

