Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCL2-542GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AC1017
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.730 |
Price for:Each
Minimum: 10
Multiple: 10
$447.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCL2-542GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AC1017
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475447
Technical Datasheet
LED ColorGreen
Operating Voltage415VAC
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
Compact Pilot Devices
Operating Voltage
415VAC
Forward Current If
-
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
