Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.240 |
| 5+ | $150.980 |
| 10+ | $144.200 |
| 25+ | $135.980 |
| 50+ | $127.390 |
| 100+ | $119.900 |
| 10000+ | $117.100 |
Price for:Each
Minimum: 1
Multiple: 1
$163.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | DS201MC16A30Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72Y0907 |
| Product Range | DS201 M |
| Technical Datasheet | |
| Product Range | DS201 M |
| Voltage Rating VAC | 230VAC |
| Voltage Rating VDC | - |
| Current Rating | 16A |
| No. of Poles | 1 Pole |
| Overload Current | - |
| Insulation Voltage | 500V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | DS201 M |
|---|---|
| Voltage Rating VDC | - |
| No. of Poles | 1 Pole |
| Insulation Voltage | 500V |
| Voltage Rating VAC | 230VAC |
|---|---|
| Current Rating | 16A |
| Overload Current | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

