Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoMS132-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y7443
Product RangeMS132 Series
Also Known As1SAM350000R1012, GTIN UPC EAN: 4013614400124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $443.940 |
| 5+ | $432.850 |
| 10+ | $421.760 |
| 25+ | $399.550 |
Price for:Each
Minimum: 1
Multiple: 1
$443.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoMS132-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y7443
Product RangeMS132 Series
Also Known As1SAM350000R1012, GTIN UPC EAN: 4013614400124
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating10hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating12A
Supply Voltage Min230VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeMS132 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Single Phase, Three Phase
Current Rating
12A
Supply Voltage Max
690VAC
Product Range
MS132 Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
