Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSU201M-K25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63Y5477
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.230 |
| 5+ | $70.420 |
| 10+ | $68.610 |
| 25+ | $65.000 |
| 50+ | $61.390 |
| 100+ | $57.780 |
| 250+ | $54.170 |
Price for:Each
Minimum: 1
Multiple: 1
$72.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSU201M-K25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63Y5477
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930147
Technical Datasheet
Product RangeSystem Pro M Compact SU200M Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact SU200M Series
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
To Be Advised
Current Rating
25A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
