Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSU203M-K10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63Y5659
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.040 |
| 5+ | $263.590 |
| 10+ | $235.540 |
| 25+ | $224.600 |
| 50+ | $213.650 |
| 100+ | $209.380 |
| 10000+ | $205.110 |
Price for:Each
Minimum: 1
Multiple: 1
$280.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSU203M-K10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63Y5659
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930352
Technical Datasheet
Product RangeSystem Pro M Compact SU200M Series
Current Rating10A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact SU200M Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
