Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoTF42-1.3Copy
Newark Part No.63Y9397
Also Known As1SAZ721201R1025, GTIN UPC EAN: 4013614398056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.560 |
| 5+ | $150.300 |
| 10+ | $145.200 |
| 25+ | $137.180 |
| 50+ | $127.690 |
| 100+ | $113.090 |
| 250+ | $101.430 |
Price for:Each
Minimum: 1
Multiple: 1
$168.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Overload Adjustment Current Min
1A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
1.3A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
