Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoXT1NU3020AAA000XXXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64Y5034
Product RangeTmax XT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,274.730 |
| 5+ | $1,249.750 |
| 10+ | $1,227.370 |
| 25+ | $1,196.660 |
| 50+ | $1,179.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,274.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoXT1NU3020AAA000XXXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64Y5034
Product RangeTmax XT Series
Technical Datasheet
Product RangeTmax XT Series
Current Rating20A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC347V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Technical Specifications
Product Range
Tmax XT Series
No. of Poles
3 Pole
Voltage Rating VAC
347V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
