Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.940 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$21.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No212-103Copy
Newark Part No.82T5300
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 212-103 is a 15A black cable-mount Standard Insulated Banana Plug made of nickel-plated brass body with nickel-plated beryllium copper contacts and moulded nylon plastic handles.
- Stud or well wiring
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Stud
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
