Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No2123Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35F555
Product RangeRound Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $338.340 |
| 25+ | $321.950 |
| 100+ | $303.220 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$3,383.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2123Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35F555
Product RangeRound Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Female
Body Length19.05mm
Overall Length19.05mm
External Width6.35mm
Product RangeRound Brass Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Brass round standoffs
- Standard nickel plating provides a hard, bright, non-oxidizing surface
- Surface will stand up to difficult ambient conditions
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
19.05mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
19.05mm
Product Range
Round Brass Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
