Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $86.070 |
| 5+ | $74.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$86.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No255-102Copy
Newark Part No.82T5303
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
255-102 is a right angle insulated banana plug assembly.
- ABS red handle
- 10A, 1KV rating
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Stud
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
