Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $95.480 |
Price for:Each
Minimum: 1
Multiple: 1
$95.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No699Copy
Newark Part No.35F1655
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Interchangeable tip test lead kit
- Indispensable kit for technician, laboratory, production control station, repair/service facility
- Pair of ribbed safety-grip test prods are permanently fixed on one end
- Meter ends, prods have modular conn's into which fit complete assortment of instrument I/P accessory
- 1 pair of leads (one red and one black) and accessories are supplied in a handy folding vinyl pouch
- Lead wire is 18AWG PVC insulated
- Nominal length is 48"
Contents
Test leads (one red and one black), 2 banana plugs, 2 alligator clips, 2 spade lugs, 4 phone tips, 2 needle tips, Pouch.
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
