Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8446Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67F4130
Product RangeHex Aluminum Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $214.650 |
| 25+ | $204.140 |
| 100+ | $192.880 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$2,146.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8446Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67F4130
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Female
Body Length22.225mm
Overall Length22.225mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Aluminium hex standoff
- Aluminium with clear chromate finish
- Hex shape for wrench tightening
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
8-32
Body Length
22.225mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
22.225mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Alternatives for 8446
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
