Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $128.010 |
| 5+ | $122.190 |
| 10+ | $116.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$128.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8503Copy
Newark Part No.19M8540
Technical Datasheet
Spacer MaterialAluminium
Overall Length12.7mm
Outer Diameter6.35mm
Inner Diameter3.759mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 8503
1 Product Found
Product Overview
- Aluminium round spacer
- Standard clear chromate finish
- Offer a light-weight alternative to standard brass counterparts
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
12.7mm
Inner Diameter
3.759mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
