Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8524Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67F4031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $108.460 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,084.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8524Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67F4031
Technical Datasheet
Overall Length15.875mm
Outer Diameter6.35mm
Inner Diameter4.42mm
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Aluminium round spacer
- Standard clear chromate finish
- Offer a light-weight alternative to standard brass counterparts
Technical Specifications
Overall Length
15.875mm
Inner Diameter
4.42mm
Outer Diameter
6.35mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
