Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8715Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H6345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $183.990 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,839.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
15.88mm
Inner Diameter
3.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
