Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part No350AB2500BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07WX4347
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.480 |
| 10+ | $60.450 |
| 25+ | $59.440 |
| 50+ | $56.660 |
| 100+ | $53.390 |
| 250+ | $48.070 |
| 500+ | $44.380 |
Price for:Each
Minimum: 1
Multiple: 1
$67.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No350AB2500BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07WX4347
Technical Datasheet
Thermal Resistance0.503°C/W
Packages Cooled-
External Width - Metric125mm
External Height - Metric50mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial1.97"
External Length - Imperial9.84"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
0.503°C/W
External Width - Metric
125mm
External Length - Metric
250mm
Heat Sink Material
Aluminium
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
9.84"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
