Print Page
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.770 | $0.00 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 50+ | $2.830 |
| 100+ | $2.570 |
| 250+ | $2.310 |
| 500+ | $2.040 |
| 1000+ | $1.790 |
| 2500+ | $1.650 |
| 5000+ | $1.560 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.770 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-1.8432MHZ-B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0510
Re-Reel73AJ0509RL
Cut Tape73AJ0509
Product RangeAB Series
Frequency Nom1.8432MHz
Product RangeAB Series
Crystal Frequency1.8432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
1.8432MHz
Crystal Frequency
1.8432MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Product Range
AB Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AB-1.8432MHZ-B2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

