Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTC-TA-32.768KHZ-2-T3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.390 |
| 6000+ | $2.090 |
| 9000+ | $1.740 |
| 15000+ | $1.560 |
| 30000+ | $1.430 |
| 75000+ | $1.340 |
| 150000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$7,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTC-TA-32.768KHZ-2-T3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6412
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:WK
Clock IC Type-
Time FormatHH:MM:SS
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Clock IC Type
-
Supply Voltage Min
1.6V
Clock IC Case Style
SOP
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Date Format
YYYY:MM:DD:WK
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SOP
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
