Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-EOA9-S3D-BTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.56AC7451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.550 |
| 2000+ | $7.390 |
| 3000+ | $7.240 |
| 5000+ | $7.090 |
| 10000+ | $6.950 |
| 25000+ | $6.800 |
| 50000+ | $6.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$7,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-EOA9-S3D-BTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.56AC7451
Technical Datasheet
InterfacesSPI
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min2.1V
Clock IC Case StyleVDFN
Supply Voltage Max5.5V
IC Case / PackageVDFN
IC Interface TypeSPI
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
SPI
Time Format
HH:MM:SS
Supply Voltage Min
2.1V
Supply Voltage Max
5.5V
IC Interface Type
SPI
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Date Format
YY-MM-DD-dd
Clock IC Type
Alarm RTC
Clock IC Case Style
VDFN
IC Case / Package
VDFN
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
