Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-IBO5-S3-TCopy
Newark Part No.73AJ0506
Your Part Number
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-IBO5-S3-TCopy
Newark Part No.73AJ0506
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Clock IC TypeRTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min1.5V
Clock IC Case StyleModule
Supply Voltage Max3.6V
IC Case / PackageModule
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Time Format
HH:MM:SS
Clock IC Case Style
Module
IC Case / Package
Module
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS
Supply Voltage Min
1.5V
Supply Voltage Max
3.6V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
