Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABL-16.128MHZ-B2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13J1629
Product RangeABL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
| 2000+ | $0.322 |
| 3000+ | $0.318 |
| 5000+ | $0.314 |
| 10000+ | $0.308 |
| 25000+ | $0.301 |
| 50000+ | $0.295 |
| 100000+ | $0.288 |
Price for:Each
Minimum: 1000
Multiple: 1000
$326.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABL-16.128MHZ-B2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13J1629
Product RangeABL Series
Technical Datasheet
Product RangeABL Series
Frequency Nom16.128MHz
Crystal TypeMicroprocessor
Crystal Frequency16.128MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABL Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
16.128MHz
Crystal Frequency
16.128MHz
Frequency Stability + / -
50ppm
ESR
40ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
