Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-10.000MHZ-16-A-4-H-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH8862RL
Cut Tape01AH8862
Product RangeABLS Series
Your Part Number
880 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.376 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 50+ | $0.314 |
| 100+ | $0.290 |
| 250+ | $0.274 |
| 500+ | $0.261 |
| 1000+ | $0.223 |
| 2500+ | $0.214 |
| 5000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-10.000MHZ-16-A-4-H-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH8862RL
Cut Tape01AH8862
Product RangeABLS Series
Technical Datasheet
Frequency Nom10MHz
Product RangeABLS Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -35ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLS Series
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for ABLS-10.000MHZ-16-A-4-H-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
