Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-24.000MHZ-12-B-4-Y-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH8918RL
Cut Tape01AH8918
Product RangeABLS Series
Your Part Number
718 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.334 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 50+ | $0.284 |
| 100+ | $0.260 |
| 250+ | $0.247 |
| 500+ | $0.239 |
| 1000+ | $0.196 |
| 2500+ | $0.189 |
| 5000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-24.000MHZ-12-B-4-Y-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH8918RL
Cut Tape01AH8918
Product RangeABLS Series
Technical Datasheet
Frequency Nom24MHz
Product RangeABLS Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLS Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABLS-24.000MHZ-12-B-4-Y-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
