Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10W-19.2000MHZ-8-K1Z-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM9872RL
Cut Tape51AM9872
Product RangeABM10W Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.821 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
| 50+ | $0.648 |
| 100+ | $0.621 |
| 250+ | $0.588 |
| 500+ | $0.564 |
| 1000+ | $0.540 |
| 2500+ | $0.528 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10W-19.2000MHZ-8-K1Z-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM9872RL
Cut Tape51AM9872
Product RangeABM10W Series
Technical Datasheet
Frequency Nom19.2MHz
Product RangeABM10W Series
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
19.2MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
ABM10W Series
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for ABM10W-19.2000MHZ-8-K1Z-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
