Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10W-24.5760MHZ-4-D1X-T3
Newark Part No.77AK4950
Product RangeABM10W Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10W-24.5760MHZ-4-D1X-T3
Newark Part No.77AK4950
Product RangeABM10W Series
Technical Datasheet
Frequency Nom24.5760MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -20ppm
Load Capacitance4pF
Frequency Tolerance + / -10ppm
Product RangeABM10W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24.5760MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
4pF
Product Range
ABM10W Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM10W-24.5760MHZ-4-D1X-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate