Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM2-12.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel73AJ0734
Re-Reel39T2652
Cut Tape39T2652
Product RangeABM2 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.960 | $960.00 |
| Total Price | $960.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.939 |
| 2000+ | $0.921 |
| 4000+ | $0.901 |
| 6000+ | $0.877 |
| 10000+ | $0.847 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM2-12.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel73AJ0734
Re-Reel39T2652
Cut Tape39T2652
Product RangeABM2 Series
Technical Datasheet
Product RangeABM2 Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 8mm x 4.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
ABM2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 8mm x 4.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM2-12.000MHZ-D4Y-T
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
