Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM2-19.6608MHZ-D4Y-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel37T9783
Cut Tape39T2661
Product RangeABM2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.832 | $832.00 |
| Total Price | $832.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.832 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.951 |
| 2000+ | $0.911 |
| 4000+ | $0.857 |
| 8000+ | $0.807 |
| 12000+ | $0.782 |
| 20000+ | $0.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM2-19.6608MHZ-D4Y-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel37T9783
Cut Tape39T2661
Product RangeABM2 Series
Technical Datasheet
Product RangeABM2 Series
Crystal Frequency19.6608MHz
Load Capacitance18pF
Crystal Case / Package-
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM2 Series
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
19.6608MHz
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
