Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3-16.000MHZ-B2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.13J1720
Product RangeABM3 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $1.170 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $0.977 |
| 1000+ | $0.924 |
| 2500+ | $0.879 |
| 5000+ | $0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-16.000MHZ-B2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.13J1720
Product RangeABM3 Series
Technical Datasheet
Product RangeABM3 Series
Frequency Nom16MHz
Crystal TypeStandard
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABM3-16.000MHZ-B2-T
2 Products Found
Product Overview
The ABM3-16.000MHZ-B2-T is a 5.0 x 3.2 x 1.3mm Miniature Ceramic SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance of 18pF. Tight Stability available ±10 and frequency range of 8 to 54MHz.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- Fundamental mode
- Suitable for reflow
Applications
Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Product Range
ABM3 Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
