Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3-25.000MHZ-J2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel47AJ3298
Re-Reel51AM9878RL
Cut Tape51AM9878
Product RangeABM3 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.778 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 50+ | $0.613 |
| 100+ | $0.588 |
| 250+ | $0.556 |
| 500+ | $0.532 |
| 1000+ | $0.521 |
| 2500+ | $0.512 |
| 5000+ | $0.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.521 |
| 2000+ | $0.487 |
| 3000+ | $0.480 |
| 5000+ | $0.473 |
| 10000+ | $0.463 |
| 25000+ | $0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-25.000MHZ-J2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel47AJ3298
Re-Reel51AM9878RL
Cut Tape51AM9878
Product RangeABM3 Series
Technical Datasheet
Frequency Nom25MHz
Product RangeABM3 Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
25MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
ABM3 Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for ABM3-25.000MHZ-J2Y-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
