Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-13.000MHZ-B2-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel02M6661
Cut Tape67P3861
Product RangeABM8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.361 | $361.00 |
| Total Price | $361.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.361 |
| 2000+ | $0.339 |
| 3000+ | $0.332 |
| 5000+ | $0.324 |
| 10000+ | $0.317 |
| 25000+ | $0.311 |
| 50000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.418 |
| 3000+ | $0.396 |
| 5000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-13.000MHZ-B2-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel02M6661
Cut Tape67P3861
Product RangeABM8 Series
Technical Datasheet
Product RangeABM8 Series
Crystal TypeStandard
Crystal Frequency13MHz
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR200ohm
Crystal Case / Package-
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM8 Series
Crystal Frequency
13MHz
Load Capacitance
18pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
70°C
Crystal Type
Standard
Frequency Stability + / -
50ppm
ESR
200ohm
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
