Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-27.000MHZ-B2-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel73AJ0856
Cut Tape13J1768
Product RangeABM8 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.449 | $449.00 |
| Total Price | $449.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.449 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.433 |
| 2000+ | $0.419 |
| 4000+ | $0.412 |
| 6000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-27.000MHZ-B2-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel73AJ0856
Cut Tape13J1768
Product RangeABM8 Series
Technical Datasheet
Product RangeABM8 Series
Crystal TypeStandard
Crystal Frequency27MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ABM8 Series ultra-miniature ceramic SMD Crystal Oscillator works at a frequency range of 10 to 125MHz. It is suitable for use in high density applications, modems and PMCIA applications.
- Low in height; suitable for thin equipment, 0.8mm max
- Seam sealed package assures high reliability
- Tight tolerance and stability available
- High density applications
- Also suitable for modems, communication and test equipment, PMCIA and wireless applications
Technical Specifications
Product Range
ABM8 Series
Crystal Frequency
27MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2019)
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABM8-27.000MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
