Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-27.120MHZ-B4-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0859
Re-Reel51AC8146RL
Cut Tape51AC8146
Product RangeABM8 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.445 | $0.00 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 50+ | $0.528 |
| 100+ | $0.508 |
| 250+ | $0.484 |
| 500+ | $0.466 |
| 1000+ | $0.456 |
| 2500+ | $0.447 |
| 5000+ | $0.437 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.445 |
| 2000+ | $0.435 |
| 4000+ | $0.394 |
| 6000+ | $0.352 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-27.120MHZ-B4-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0859
Re-Reel51AC8146RL
Cut Tape51AC8146
Product RangeABM8 Series
Technical Datasheet
Product RangeABM8 Series
Frequency Nom27.12MHz
Crystal Frequency27.12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8 Series
Crystal Frequency
27.12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
27.12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
