Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AIG-25.000MHZ-12-2Z-T3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel68AK0920RL
Cut Tape68AK0920
Product RangeABM8AIG Series
Your Part Number
2,970 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.150 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-25.000MHZ-12-2Z-T3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel68AK0920RL
Cut Tape68AK0920
Product RangeABM8AIG Series
Technical Datasheet
Product RangeABM8AIG Series
Frequency Nom25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Suitable for navigation, car entertainment system, COTS military, test equipment, industrial control, instrument panel, etc.
Technical Specifications
Product Range
ABM8AIG Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for ABM8AIG-25.000MHZ-12-2Z-T3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
