Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8G-12.000MHZ-18-D2Y-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel60R3946RL
Cut Tape60R3946
Product RangeABM8G Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.777 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 50+ | $0.634 |
| 100+ | $0.609 |
| 250+ | $0.581 |
| 500+ | $0.559 |
| 1000+ | $0.548 |
| 2500+ | $0.537 |
| 5000+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-12.000MHZ-18-D2Y-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel60R3946RL
Cut Tape60R3946
Product RangeABM8G Series
Technical Datasheet
Product RangeABM8G Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABM8G-12.000MHZ-18-D2Y-T is a 3.2 x 2.5 x 1.0mm Ultra Miniature Ceramic Glass Sealed SMD Crystal. Low in height, suitable for thin equipment.
- Glass Sealed Package Assures High Reliability and High Temperature Operation
- Tight Tolerance and Stability
- IR Reflow Capable
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Industrial, Wireless, Test & Measurement
Technical Specifications
Product Range
ABM8G Series
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM8G-12.000MHZ-18-D2Y-T
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
