Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS05W-32.768KHZ-J-2-TCopy
Newark Part No.
Full Reel87AK7052
Re-Reel56AC7513
Cut Tape56AC7513
Product RangeABS05W Series
Your Part Number
5,118 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.110 | $5.11 |
| Total Price | $5.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 25+ | $4.920 |
| 50+ | $4.900 |
| 100+ | $4.870 |
| 250+ | $4.810 |
| 500+ | $4.410 |
| 1000+ | $4.340 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS05W-32.768KHZ-J-2-TCopy
Newark Part No.
Full Reel87AK7052
Re-Reel56AC7513
Cut Tape56AC7513
Product RangeABS05W Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS05W Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance4pF
Crystal Case / PackageSMD, 1.6mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABS05W-32.768KHz-J-2-T is an ABS05W series 32.768KHz IoT-optimized SMD crystal. It is an exceptionally low plating load of 4.0pF, ideal for wearables, wireless modules, IoT applications, Bluetooth/Bluetooth low energy, machine-to-machine (M2M) connectivity, ultra low power MCU, near field communication, ISM band applications, ultra low power, energy saving MCU applications.
- Simultaneously optimized for ESR over extended operating temperature range
- Seam sealed package for long term reliability
- Frequency is 32.768KHz (typ), frequency tolerance is ±20ppm at +25°C
- Load capacitance is 4pF (typ)
- Operating temperature range from -40°C to +105°C
- Miniature 0.06inch x 0.039inch x 0.01inch SMD package, ideally suited for space constrained designs
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ABS05W Series
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for ABS05W-32.768KHZ-J-2-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
