Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-4-TCopy
Newark Part No.
Full Reel73AJ0960
Re-Reel73AJ0959
Cut Tape73AJ0959
Product RangeABS07 Series
Your Part Number
759 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.310 | $11.55 |
| Total Price | $11.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.030 |
| 25+ | $1.880 |
| 50+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.480 |
| 6000+ | $1.450 |
| 12000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-4-TCopy
Newark Part No.
Full Reel73AJ0960
Re-Reel73AJ0959
Cut Tape73AJ0959
Product RangeABS07 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS07 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
ABS07 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABS07-32.768KHZ-4-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
