Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7287
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7287
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial8.154CFM
Flow Rate - Metric0.231m³/min
Air Flow - CFM8.154CFM
Noise Rating29.5dBA
Power Rating650mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.231m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.231m³/min
Noise Rating
29.5dBA
Rated Speed
7000rpm
Current Rating
130mA
Air Flow - m3/min
0.231m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Flow Rate - Imperial
8.154CFM
Air Flow - CFM
8.154CFM
Power Rating
650mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
