Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0402-4N3-J-T Wirewound Inductor, 4.3 nH, 0.091 ohm, 6 GHz, 700 mA, 0402 [1005 Metric], AISC-0402 Series](https://canada.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0402-4N3-J-TCopy
Newark Part No.14N4242
Product RangeAISC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0402-4N3-J-TCopy
Newark Part No.14N4242
Product RangeAISC-0402 Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.091ohm
Self Resonant Frequency6GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Product RangeAISC-0402 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
0.091ohm
DC Current Rating
700mA
Product Range
AISC-0402 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-0402-4N3-J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
