Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0603-R0018-J-T Wirewound Inductor, 1.8 nH, 0.043 ohm, 6 GHz, 1 A, 0603 [1608 Metric], AISC-0603 Series](https://canada.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0018-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N4264
Cut Tape14N4263
Product RangeAISC-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.142 | $426.00 |
| Total Price | $426.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.142 |
| 6000+ | $0.140 |
| 9000+ | $0.132 |
| 15000+ | $0.129 |
| 30000+ | $0.126 |
| 75000+ | $0.124 |
| 150000+ | $0.121 |
| 300000+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.142 |
| 9000+ | $0.139 |
| 15000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0018-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N4264
Cut Tape14N4263
Product RangeAISC-0603 Series
Technical Datasheet
Inductance1.8nH
DC Resistance Max0.043ohm
Self Resonant Frequency6GHz
DC Current Rating1A
Inductor Case / Package0603 [1608 Metric]
Product RangeAISC-0603 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
0.043ohm
DC Current Rating
1A
Product Range
AISC-0603 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
