Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0603-R0095-J-T Wirewound Inductor, 9.5 nH, 0.16 ohm, 6 GHz, 540 mA, 0603 [1608 Metric], AISC-0603 Series](https://canada.newark.com/productimages/standard/en_US/4559506.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0095-J-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel14N4288
Cut Tape14N4287
Product RangeAISC-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.142 | $426.00 |
| Total Price | $426.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.140 |
| 9000+ | $0.137 |
| 15000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0095-J-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel14N4288
Cut Tape14N4287
Product RangeAISC-0603 Series
Technical Datasheet
Inductance9.5nH
DC Resistance Max0.16ohm
Self Resonant Frequency6GHz
DC Current Rating540mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAISC-0603 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
9.5nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
0.16ohm
DC Current Rating
540mA
Product Range
AISC-0603 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
