Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0805-R015J-T Wirewound Inductor, 15 nH, 170 mohm, 2.9 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series](https://canada.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R015J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14N4352
Cut Tape14N4351
Product RangeAISC-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.282 | $564.00 |
| Total Price | $564.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.282 |
| 4000+ | $0.277 |
| 6000+ | $0.271 |
| 10000+ | $0.265 |
| 20000+ | $0.260 |
| 50000+ | $0.254 |
| 100000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.282 |
| 6000+ | $0.277 |
| 10000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R015J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14N4352
Cut Tape14N4351
Product RangeAISC-0805 Series
Technical Datasheet
Inductance15nH
DC Resistance Max170mohm
Self Resonant Frequency2.9GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeAISC-0805 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.9GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
170mohm
DC Current Rating
600mA
Product Range
AISC-0805 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
