Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0805F-1R0J-T
Newark Part No.14N4397
Product RangeAISC-0805F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805F-1R0J-T
Newark Part No.14N4397
Product RangeAISC-0805F Series
Technical Datasheet
Inductance1µH
DC Resistance Max1.2ohm
Self Resonant Frequency63MHz
DC Current Rating245mA
Inductor Case / Package0805 [2012 Metric]
Product RangeAISC-0805F Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
63MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
DC Resistance Max
1.2ohm
DC Current Rating
245mA
Product Range
AISC-0805F Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-0805F-1R0J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate