Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMJMAFB-100.0000T
Newark Part No.67AC9508
Product RangeAMJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMJMAFB-100.0000T
Newark Part No.67AC9508
Product RangeAMJM Series
Technical Datasheet
Frequency Nom100MHz
Oscillator Case / PackageSMD, 2mm x 1.6mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeAMJM Series
Oscillator Output Compatibility-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
25ppm
Product Range
AMJM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
